0364-0-15-01-13-01-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0364-0-15-01-13-01-10-0

DigiKey Part Number
0364-015011301100-ND
Manufacturer
Manufacturer Product Number
0364-0-15-01-13-01-10-0
Description
CONN PIN RCPT .048-.064 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.213" (5.41mm)
Accepts Pin Diameter
0.048" ~ 0.064" (1.22mm ~ 1.63mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.088" (2.24mm)
Mounting Hole Diameter
0.100" (2.54mm)
Flange Diameter
0.120" (3.05mm)
Tail Diameter
-
Socket Depth
0.180" (4.57mm)
Contact Material
Beryllium Copper
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 842
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.96000$9.96
10$8.45400$84.54
25$7.91920$197.98
50$7.54060$377.03
100$7.18080$718.08
250$6.73048$1,682.62
500$6.40894$3,204.47
1,000$6.10304$6,103.04
3,000$5.64792$16,943.76
Manufacturers Standard Package