
0360-0-15-15-34-27-10-0 | |
---|---|
DigiKey Part Number | ED90088-ND |
Manufacturer | |
Manufacturer Product Number | 0360-0-15-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 KNURL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.250" (6.35mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.090" (2.29mm) | |
Flange Diameter | 0.110" (2.79mm) | |
Tail Diameter | - | |
Socket Depth | 0.250" (6.35mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $5.68800 | $56.88 |
25 | $5.32760 | $133.19 |
50 | $5.07260 | $253.63 |
100 | $4.83050 | $483.05 |
250 | $4.52760 | $1,131.90 |
500 | $4.31142 | $2,155.71 |
1,000 | $4.10546 | $4,105.46 |
2,500 | $3.84843 | $9,621.08 |