
0358-0-15-01-34-27-10-0 | |
|---|---|
DigiKey Part Number | ED5026-ND |
Manufacturer | |
Manufacturer Product Number | 0358-0-15-01-34-27-10-0 |
Description | PIN RECPT .037/.047 DIA 0358 SER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Turret Press-Fit, Knurled |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.064" (1.63mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.090" (2.29mm) |
Series | Flange Diameter 0.110" (2.79mm) |
Packaging Bulk | Socket Depth 0.190" (4.83mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Turret | Contact Finish Gold |
Termination Press-Fit, Knurled | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.343" (8.71mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $12.33200 | $123.32 |
| 25 | $11.56280 | $289.07 |
| 50 | $11.00860 | $550.43 |
| 100 | $10.48240 | $1,048.24 |
| 250 | $9.82568 | $2,456.42 |
| 500 | $9.35656 | $4,678.28 |
| 1,000 | $8.90989 | $8,909.89 |
| 3,000 | $8.24564 | $24,736.92 |




