
0342-0-15-01-42-27-10-0 | |
|---|---|
DigiKey Part Number | 0342-0-15-01-42-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0342-0-15-01-42-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.059" ~ 0.063" (1.50mm ~ 1.60mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.090" (2.29mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.106" (2.69mm) |
Series | Socket Depth 0.210" (5.33mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Press-Fit, Hex | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.240" (6.10mm) | Base Product Number |
Accepts Pin Diameter 0.059" ~ 0.063" (1.50mm ~ 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.28362 | $10,283.62 |




