
0328-0-15-01-34-27-10-0 | |
---|---|
DigiKey Part Number | ED5017-ND |
Manufacturer | |
Manufacturer Product Number | 0328-0-15-01-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.206" (5.23mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.079" (2.01mm) | |
Flange Diameter | 0.091" (2.31mm) | |
Tail Diameter | - | |
Socket Depth | 0.180" (4.57mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $3.57300 | $35.73 |
25 | $3.34560 | $83.64 |
50 | $3.18580 | $159.29 |
100 | $3.03270 | $303.27 |
250 | $2.84236 | $710.59 |
500 | $2.70652 | $1,353.26 |
1,000 | $2.57719 | $2,577.19 |
2,500 | $2.41580 | $6,039.50 |