
0305-0-15-80-47-27-10-0 | |
---|---|
DigiKey Part Number | ED11310-ND |
Manufacturer | |
Manufacturer Product Number | 0305-0-15-80-47-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.095" (2.41mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.076" (1.93mm) | |
Tail Diameter | - | |
Socket Depth | 0.155" (3.94mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $6.35500 | $63.55 |
25 | $5.95480 | $148.87 |
50 | $5.67060 | $283.53 |
100 | $5.39870 | $539.87 |
250 | $5.06028 | $1,265.07 |
500 | $4.81838 | $2,409.19 |
1,000 | $4.58831 | $4,588.31 |
3,000 | $4.24607 | $12,738.21 |