
0303-0-19-80-16-80-10-0 | |
|---|---|
DigiKey Part Number | 0303-0-19-80-16-80-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0303-0-19-80-16-80-10-0 |
Description | CONN RECEPT PIN .352" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Crimp Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.067" (1.70mm) |
Series | Flange Diameter 0.085" (2.16mm) |
Packaging Bulk | Socket Depth 0.140" (3.56mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Crimp | Contact Finish Tin |
Termination Press-Fit | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.352" (8.94mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | Base Product Number |
Accepts Square Pin Size 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $9.19200 | $91.92 |
| 25 | $8.61600 | $215.40 |
| 50 | $8.20500 | $410.25 |
| 100 | $7.81290 | $781.29 |
| 250 | $7.32304 | $1,830.76 |
| 500 | $6.97314 | $3,486.57 |
| 1,000 | $6.64026 | $6,640.26 |
| 3,000 | $6.14511 | $18,435.33 |

