0287-0-15-80-16-80-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0287-0-15-80-16-80-10-0

DigiKey Part Number
ED11307-ND
Manufacturer
Manufacturer Product Number
0287-0-15-80-16-80-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.090" (2.29mm)
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.065" (1.65mm)
Flange Diameter
0.080" (2.03mm)
Tail Diameter
-
Socket Depth
0.090" (2.29mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 764
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.06000$9.06
10$7.69700$76.97
25$7.21440$180.36
50$6.86880$343.44
100$6.54030$654.03
250$6.13052$1,532.63
500$5.83780$2,918.90
1,000$5.55907$5,559.07
3,000$5.14453$15,433.59
Manufacturers Standard Package