
0279-0-15-80-47-80-10-0 | |
|---|---|
DigiKey Part Number | 0279-0-15-80-47-80-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0279-0-15-80-47-80-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.062" (1.57mm) |
Series | Flange Diameter 0.078" (1.98mm) |
Packaging Bulk | Socket Depth 0.165" (4.19mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Tin |
Termination Press-Fit, Hex | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.200" (5.08mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | Base Product Number |
Accepts Square Pin Size 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $8.04900 | $80.49 |
| 25 | $7.54400 | $188.60 |
| 50 | $7.18240 | $359.12 |
| 100 | $6.83950 | $683.95 |
| 250 | $6.41080 | $1,602.70 |
| 500 | $6.10462 | $3,052.31 |
| 1,000 | $5.81326 | $5,813.26 |
| 3,000 | $5.37968 | $16,139.04 |


