
0275-0-01-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 0275-0-01-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 0275-0-01-80-00-00-03-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.072" (1.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.057" (1.45mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Phosphor Bronze |
Terminal Style Wire | Contact Finish Tin |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.259" (6.58mm) | Base Product Number |
Length - Overall 0.491" (12.47mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.15019 | $5,150.19 |

