
0273-0-15-01-16-01-10-0 | |
|---|---|
DigiKey Part Number | 0273-015011601100-ND |
Manufacturer | |
Manufacturer Product Number | 0273-0-15-01-16-01-10-0 |
Description | CONN PIN RCPT .022-.034 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.078" (1.98mm) |
Series | Flange Diameter 0.098" (2.49mm) |
Packaging Bulk | Socket Depth 0.210" (5.33mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Tin-Lead |
Termination Press-Fit | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.210" (5.33mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | Base Product Number |
Accepts Square Pin Size 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $8.38600 | $83.86 |
| 25 | $7.85960 | $196.49 |
| 50 | $7.48320 | $374.16 |
| 100 | $7.12560 | $712.56 |
| 250 | $6.67948 | $1,669.87 |
| 500 | $6.36032 | $3,180.16 |
| 1,000 | $6.05661 | $6,056.61 |
| 3,000 | $5.60493 | $16,814.79 |

