0240-0-15-15-30-27-04-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0240-0-15-15-30-27-04-0

DigiKey Part Number
ED11296-ND
Manufacturer
Manufacturer Product Number
0240-0-15-15-30-27-04-0
Description
CONN PIN RCPT .015-.025 PRESSFIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Press-Fit
Length - Overall
0.285" (7.24mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.059" (1.50mm)
Flange Diameter
-
Tail Diameter
0.020" (0.51mm)
Socket Depth
0.140" (3.56mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,358
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.95000$10.95
10$9.27700$92.77
25$8.69280$217.32
50$8.27640$413.82
100$7.88130$788.13
250$7.38708$1,846.77
500$7.03424$3,517.12
1,000$6.69838$6,698.38
3,000$6.19889$18,596.67
Manufacturers Standard Package