
0135-0-15-15-30-27-04-0 | |
|---|---|
DigiKey Part Number | ED1190-ND |
Manufacturer | |
Manufacturer Product Number | 0135-0-15-15-30-27-04-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.057" (1.45mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Tail Diameter 0.020" (0.51mm) |
Packaging Bulk | Socket Depth 0.150" (3.81mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.356" (9.04mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
Pin Hole Diameter 0.043" (1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.96300 | $39.63 |
| 25 | $3.71280 | $92.82 |
| 50 | $3.53360 | $176.68 |
| 100 | $3.36420 | $336.42 |
| 250 | $3.15344 | $788.36 |
| 500 | $3.00266 | $1,501.33 |
| 1,000 | $2.85927 | $2,859.27 |
| 2,500 | $2.68021 | $6,700.53 |

