
0039-2-05-21-00-00-01-0 | |
|---|---|
DigiKey Part Number | 0039-205210000010-ND |
Manufacturer | |
Manufacturer Product Number | 0039-2-05-21-00-00-01-0 |
Description | CONN PIN RCPT PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector Wire Wrap Press-Fit |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.560" (14.22mm) |
Series | Mounting Hole Diameter 0.057" (1.45mm) |
Packaging Bulk | Flange Diameter 0.072" (1.83mm) |
Part Status Active | Contact Finish Unplated |
Tail Type Wire Wrap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.10558 | $8,105.58 |

