
MIKROE-997 | |
|---|---|
DigiKey Part Number | 1471-1331-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-997 |
Description | EASYPIC PRO V7 PIC18F87J50 EVAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18F87J50 EasyPIC PRO™ v7 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18F87J50 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | mikroProg Suite | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.54000 | $205.54 |


