
MIKROE-738 | |
---|---|
DigiKey Part Number | 1471-1280-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-738 |
Description | MIKROC PRO USB KEY PIC32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) Perpetual Fixed Node Programming USB Flash Drive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Professional | |
License Length | Perpetual | |
License - User Details | Fixed Node | |
Operating System | Windows | |
Utilized IC / Part | - | |
Media Delivery Type | USB Flash Drive | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,449.21000 | $3,449.21 |