
MIKROE-6429 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6429-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6429 |
Description | PROTEUS-E CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2612011024000 Bluetooth Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Bluetooth | |
Utilized IC / Part | 2612011024000 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $369.97000 | $369.97 |


