
MIKROE-6407 | |
---|---|
DigiKey Part Number | 1471-MIKROE-6407-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6407 |
Description | PIEZO ACCEL 2 CLICK - 50G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 830M1-0050 Accelerometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | 830M1-0050 | |
Contents | Board(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,045.84000 | $3,045.84 |