
MIKROE-6399 | |
---|---|
DigiKey Part Number | 1471-MIKROE-6399-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6399 |
Description | CAP TOUCH 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IQS211B Capacitive Touch Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Capacitive Touch | |
Utilized IC / Part | IQS211B | |
Contents | Board(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.78000 | $98.78 |