
MIKROE-6290 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6290-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6290 |
Description | PIR 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ZDP323B1 Passive Infrared (PIR) Sensor mikroBUS™ Click™ Snap Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ Snap | |
Type | Sensor | |
Function | Passive Infrared (PIR) | |
Utilized IC / Part | ZDP323B1 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.42000 | $238.42 |


