
MIKROE-6099 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6099-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6099 |
Description | COMPASS 8 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AK09919 Compass Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Compass | |
Utilized IC / Part | AK09919 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.99000 | $147.99 |






