
MIKROE-6079 | |
---|---|
DigiKey Part Number | 1471-MIKROE-6079-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6079 |
Description | CLICK SHIELD FOR ARDUINO PORTENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | STM32H747 Carrier Board Connectivity Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Connectivity | |
Function | Carrier Board | |
Utilized IC / Part | STM32H747 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $584.47000 | $584.47 |