
MIKROE-6021 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6021-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6021 |
Description | LYRA 24P CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 453-00145, EFR32BG24, Lyra 24P Bluetooth Low Energy (BLE) Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Bluetooth Low Energy (BLE) | |
Utilized IC / Part | 453-00145, EFR32BG24, Lyra 24P | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | PCB Trace Antenna(s) On-Board | |
Primary Attributes | Bluetooth® 5, 2.4GHz | |
Secondary Attributes | UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.75000 | $287.75 |


