
MIKROE-5912 | |
---|---|
DigiKey Part Number | 1471-MIKROE-5912-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5912 |
Description | UT-S 7-SEG B 2 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TLC594 7-Segment 6-Digit Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | 7-Segment 6-Digit | |
Utilized IC / Part | TLC594 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $370.44000 | $370.44 |