
MIKROE-5889 | |
---|---|
DigiKey Part Number | 1471-MIKROE-5889-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5889 |
Description | EEPROM 11 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | S-34C04AB EEPROM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Memory | |
Function | EEPROM | |
Utilized IC / Part | S-34C04AB | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.09000 | $74.09 |