
MIKROE-5767 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5767-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5767 |
Description | THERMO CLICK MAX31855K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX31855K Thermocouple to Digital Converter Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Thermocouple to Digital Converter | |
Utilized IC / Part | MAX31855K | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.75000 | $287.75 |





