
MIKROE-5686 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5686-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5686 |
Description | IRDA 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TFBS4650 IrDA Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | IrDA | |
Utilized IC / Part | TFBS4650 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $254.87000 | $254.87 |



