
MIKROE-5236 | |
---|---|
DigiKey Part Number | 1471-MIKROE-5236-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5236 |
Description | 4G LTE 2 CLICK - DATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LARA-R6001D Cellular RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Cellular | |
Utilized IC / Part | LARA-R6001D | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,272.71000 | $1,272.71 |