
MIKROE-5109 | |
---|---|
DigiKey Part Number | 1471-MIKROE-5109-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5109 |
Description | RS232 3 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SP3221E RS232 Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | RS232 | |
Utilized IC / Part | SP3221E | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.18000 | $148.18 |