
MIKROE-4961 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4961-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4961 |
Description | MIKROMEDIA 4 FOR PIC CAPACITIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18F97J94 mikromedia 4 for PIC CAPACITIVE FPI with frame PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18F97J94 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | mikroBUS Shuttle Click | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,047.15000 | $2,047.15 |


