
MIKROE-4884 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4884-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4884 |
Description | DC MOTOR 20 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TC78H651AFNG Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | TC78H651AFNG | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.55000 | $90.55 |