
MIKROE-4459 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4459-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4459 |
Description | EASYPIC V7A DEVELOPMENT SYSTEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EasyPIC® v7a PIC® MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | CODEGRIP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,767.62000 | $1,767.62 |


