
MIKROE-4271 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4271-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4271 |
Description | CURRENT LIMIT CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX890L Current Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Current | |
Utilized IC / Part | MAX890L | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.99000 | $147.99 |



