
MIKROE-4176 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4176-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4176 |
Description | ADI COG CLICK SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I/O Expansion Connectivity mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Connectivity | |
Function | I/O Expansion | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.65000 | $246.65 |


