
MIKROE-4149 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4149-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4149 |
Description | FORCE 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FSR® 400 Force Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Force | |
Utilized IC / Part | FSR® 400 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.65000 | $246.65 |


