
MIKROE-4106 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4106-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4106 |
Description | TMR MIX-SENS CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LM3914, RR111-1DC2-331, RR121-1A23-311, RR121-3C63-311 Magnetic Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Magnetic | |
Utilized IC / Part | LM3914, RR111-1DC2-331, RR121-1A23-311, RR121-3C63-311 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.34000 | $189.34 |