Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2081977-1 | |
|---|---|
DigiKey Part Number | 17-2081977-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081977-1 |
Description | 4.3-10 STR F RECEPTACLE, FLANGE, |
Customer Reference | |
Detailed Description | 4.3/10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 2500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |





