Capacitive Graphic LCD Display Module TFT - Color 3.5" (88.90mm) 320 x 240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3906

DigiKey Part Number
1471-MIKROE-3906-ND
Manufacturer
Manufacturer Product Number
MIKROE-3906
Description
GRAPHIC DISPLAY TFT - 3.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module TFT - Color 3.5" (88.90mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
-
Backlight
-
Dot Pixels
320 x 240
Interface
-
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$534.40000$534.40
Manufacturers Standard Package