
MIKROE-3873 | |
---|---|
DigiKey Part Number | 1471-MIKROE-3873-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3873 |
Description | MCU CARD 4 FOR KINETIS MK51DN512 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MK51DN512CLQ10 Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | MK51DN512CLQ10 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $977.11000 | $977.11 |