
MIKROE-363 | |
---|---|
DigiKey Part Number | 1471-1196-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-363 |
Description | RF ANT 1.575GHZ MODULE ADH |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module Adhesive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.984" (25.00mm) | |
Applications | GPS |