
MIKROE-3553 | |
---|---|
DigiKey Part Number | 1471-2202-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3553 |
Description | MCU CARD 3 FOR TIVA TM4C1294NCPD |
Customer Reference | |
Detailed Description | TM4C1294NCPDT Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | TM4C1294NCPDT | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |