
MIKROE-3536 | |
|---|---|
DigiKey Part Number | 1471-2210-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3536 |
Description | MCU CARD 29 FOR STM32 STM32F423R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F423RH STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Utilized IC / Part STM32F423RH |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $682.38000 | $682.38 |



