
MIKROE-3516 | |
|---|---|
DigiKey Part Number | 1471-2193-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3516 |
Description | FUSION FOR ARM V8 TIVA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TM4C129XNCZAD Fusion for ARM v8 Tiva Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | TM4C129XNCZAD | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | CODEGRIP | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,691.45000 | $3,691.45 |


