
MIKROE-2799 | |
---|---|
DigiKey Part Number | 1471-1896-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2799 |
Description | QI RECEIVER CLICK |
Customer Reference | |
Detailed Description | P9025AC Wireless Power Supply/Charging Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Utilized IC / Part | P9025AC | |
Contents | Board(s) | |
Note | - |