


MIKROE-2550 | |
---|---|
DigiKey Part Number | 1471-1823-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2550 |
Description | MANOMETER 2 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MS5525DSO-SB001GS Pressure Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | MS5525DSO-SB001GS | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $444.53000 | $444.53 |