30 A Current Sense Transformer Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-2524

DigiKey Part Number
1471-1740-ND
Manufacturer
Manufacturer Product Number
MIKROE-2524
Description
CURR SENSE XFMR 30A IN-LINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 A Current Sense Transformer Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Frequency Range
-
Type
Non-Invasive (Split Core)
Current Rating (Amps)
30 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Wire Leads with Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$189.09000$189.09
Manufacturers Standard Package