


MIKROE-2277 | |
|---|---|
DigiKey Part Number | 1471-1591-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2277 |
Description | GRAPHIC DISPLAY - - 3.5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | - | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 70.08mm W x 52.56mm H | |
Backlight | - | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |


