


MIKROE-2040 | |
|---|---|
DigiKey Part Number | 1471-1550-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2040 |
Description | BUTTON G CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3006.2117 Button Human Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Human Interface | |
Function | Button | |
Utilized IC / Part | 3006.2117 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.66000 | $98.66 |
















