
MIKROE-1879 | |
|---|---|
DigiKey Part Number | 1471-1417-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1879 |
Description | DEV BOARD PI2 CLICK SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | mikroBUS Click to Raspberry Pi Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | mikroBUS Click to Raspberry Pi | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.93000 | $78.93 |

















