
MIKROE-1714 | |
---|---|
DigiKey Part Number | 1471-1395-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1714 |
Description | DEV BOARD GPS3 |
Customer Reference | |
Detailed Description | L80 GPS RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | GPS | |
Utilized IC / Part | L80 | |
Contents | Board(s) | |
Note | - |